Print Page
115 In Stock
310 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.510 |
| 5+ | €6.380 |
| 10+ | €6.240 |
| 20+ | €6.060 |
| 50+ | €5.940 |
Price for:Each
Minimum: 1
Multiple: 1
€6.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No97.01SPA
Order Code1329678
Product Range97 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins5Pins
Current Rating16A
Voltage Rating250V
Product Range97 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 97.01SPA is a 5-pin Relay Socket with screw terminals, plastic retain and release clip. This 97 series relay socket is ideal for DIN rail or panel mounting. It comes with a metal retaining clip, identification tag, 8-way jumper link, timer modules, plastic retain and release clip. This socket and its accessories suitable for 46 series 46.61 relay.
- Blue colour
- 6kV Between coil and contacts dielectric strength
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
16A
Product Range
97 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042