Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 242 SA 220 O
Order Code4621177
Technical Datasheet
1,118 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
10+ | €1.520 |
25+ | €1.320 |
50+ | €1.240 |
100+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 242 SA 220 O
Order Code4621177
Technical Datasheet
Thermal Resistance26°C/W
Packages CooledTO-220
External Width - Metric14.5mm
External Height - Metric15.24mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.57"
External Height - Imperial0.6"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Small version with improved thermal resistance
- Uses less PCB space than other heatsinks
- Easy assembly
Technical Specifications
Thermal Resistance
26°C/W
External Width - Metric
14.5mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
0.6"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
15.24mm
External Diameter - Metric
-
External Width - Imperial
0.57"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Alternatives for FK 242 SA 220 O
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177