Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S R 50 X 20
Order Code1850066
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.010 |
5+ | €13.720 |
10+ | €12.890 |
20+ | €10.630 |
50+ | €9.890 |
Price for:Each
Minimum: 1
Multiple: 1
€17.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S R 50 X 20
Order Code1850066
Technical Datasheet
Thermal Resistance8.55°C/W
Packages CooledUniversal Processor
External Width - Metric-
External Height - Metric20mm
External Length - Metric20mm
External Diameter - Metric50mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.79"
External Length - Imperial0.79"
External Diameter - Imperial1.97"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
8.55°C/W
External Width - Metric
-
External Length - Metric
20mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
Universal Processor
External Height - Metric
20mm
External Diameter - Metric
50mm
External Width - Imperial
-
External Length - Imperial
0.79"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038746