Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €284.730 |
Price for:Each
Minimum: 1
Multiple: 1
€284.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 21/200 24V
Order Code1222522
Technical Datasheet
Thermal Resistance0.1°C/W
External Height - Metric93mm
External Width - Metric92mm
External Length - Metric200mm
Flow Rate Max80m³/h
Noise Rating47dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial3.66"
External Width - Imperial3.62"
External Length - Imperial7.87"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The LA 21/200 24V is a 92 x 93 x 200mm 24VDC hollow-fin cooling aggregate Heat Sink with axial fan. This heat sink is made of raw degreased aluminium with mounting area milled flat surface.
- Extremely low losses due to optimised hollow fin geometry
- Effective heat dissipation
- Compact construction with axial fans
- 80m³/h Maximum air flow
- -20 to +75°C Temperature range
Applications
HVAC
Technical Specifications
Thermal Resistance
0.1°C/W
External Width - Metric
92mm
Flow Rate Max
80m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
3.66"
External Length - Imperial
7.87"
SVHC
Lead (21-Jan-2025)
External Height - Metric
93mm
External Length - Metric
200mm
Noise Rating
47dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.62"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.51