Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoMK 201 100 Z
Order Code1322596
Product RangeMK
Technical Datasheet
1,223 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.220 |
10+ | €12.060 |
25+ | €10.010 |
100+ | €9.210 |
250+ | €7.590 |
500+ | €7.440 |
Price for:Each
Minimum: 1
Multiple: 1
€16.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoMK 201 100 Z
Order Code1322596
Product RangeMK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts100Contacts
Contact Termination TypeThrough Hole
Product RangeMK
Connector ShroudShrouded
Contact Material-
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
The MK series high-precision Wire-to-Board Connector with CuZn-alloy contacts and a glass-filled polyamide 4.6 insulator.
- UL94V-0 Flammability
- <gt/>10¹²Ω Insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
100Contacts
Product Range
MK
Contact Material
-
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006