Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.610 |
| 5+ | €32.940 |
| 10+ | €32.270 |
Price for:Each
Minimum: 1
Multiple: 1
€33.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoRSP 1 B
Order Code4626195
Technical Datasheet
External Height35.4mm
External Width99.2mm
External Depth71mm
Enclosure / Case MaterialAluminium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RSP 1 B is a shell case for Raspberry Pi. This solid case is made of 1.5mm thick aluminium half shells designed for the single-board computer Raspberry Pi.
- Easy to install thanks to an easy screwing
- Available for Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi 3 Model B+
- Ventilation slots in the upper and lower part for an improved heat transport
- Offers perfect protection of the Raspberry Pi
- Black anodised case, blue cover panels (similar to RAL 5015)
Contents
1 x upper part, lower part, mounting material.
Technical Specifications
For Use With
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
External Width
99.2mm
Enclosure / Case Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
External Height
35.4mm
External Depth
71mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085