Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.470 |
5+ | €14.750 |
10+ | €13.460 |
20+ | €12.170 |
50+ | €11.320 |
Price for:Each
Minimum: 1
Multiple: 1
€19.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 571 50 SA
Order Code1850079
Technical Datasheet
Product Range-
For Use WithIC Design LEDs
Heat Sink MaterialAluminium
Thermal Resistance2.28°C/W
External Height50mm
External Diameter70mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 571 50 SA is a Heat Sink made of aluminium with black anodised finish for IC design LED. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
Applications
HVAC, Thermal Management
Technical Specifications
Product Range
-
Heat Sink Material
Aluminium
External Height
50mm
SVHC
No SVHC (21-Jan-2025)
For Use With
IC Design LEDs
Thermal Resistance
2.28°C/W
External Diameter
70mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275