Print Page
Image is for illustrative purposes only. Please refer to product description.
8,543 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
10+ | €1.420 |
25+ | €1.230 |
50+ | €1.140 |
100+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSKK 510
Order Code1892347
Technical Datasheet
Thermal Resistance44°C/W
Packages CooledTO-5
External Width - Metric-
External Height - Metric10mm
External Length - Metric-
External Diameter - Metric12.7mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.39"
External Length - Imperial-
External Diameter - Imperial0.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SKK 510 is a small Heat Sink made of etched aluminium for TO-5 transistor.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
44°C/W
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
0.5"
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-5
External Height - Metric
10mm
External Diameter - Metric
12.7mm
External Width - Imperial
-
External Length - Imperial
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138