Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.870 |
5+ | €46.820 |
10+ | €43.480 |
20+ | €42.610 |
Price for:Each
Minimum: 1
Multiple: 1
€60.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLPK 5
Order Code2481092
Technical Datasheet
Dispensing MethodSyringe
Volume5ml
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WLPK 5 is a ceramic-filled silicone-free Thermally Conductive Paste with high thermal conductivity. It consists of synthetic, thermal polymer and enables quick, effective heat dissipation. The paste is especially suitable for silicon sensitive applications. The long term stability of the thermally conductive paste guarantees full functionality during the complete service life of the product. Under normal conditions of use, the paste does not harden, dry out or melt.
- 10W/mK Thermal conductivity
- -60 to +150°C Working temperature range
Applications
Thermal Management
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (21-Jan-2025)
Volume
5ml
Product Range
-
Technical Docs (2)
Alternatives for WLPK 5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125