Print Page
Image is for illustrative purposes only. Please refer to product description.
1,229 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
10+ | €2.060 |
25+ | €1.510 |
50+ | €1.410 |
100+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1008VD10-45 is a M4 x 10 (type-VD) Male/Female Bobbin Mount, made of natural rubber with zinc-plated steel end sections, either welded or cold formed threads. This bobbin mount is captive to avoid compromise to the integrity or functionality of the rubber section.
- 1.6mm Maximum static deflection
- 6.4DaN Maximum stiffness
Applications
Industrial
Technical Specifications
External Depth
8mm
External Diameter
10mm
Product Range
-
Bore Diameter Nom
-
Weight
3g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002663