Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.080 |
5+ | €20.310 |
10+ | €19.530 |
50+ | €18.440 |
100+ | €17.980 |
Price for:Each
Minimum: 1
Multiple: 1
€21.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM008GMC-XE00
Order Code4378809
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity8GB
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
FDMM008GMC-XE00 is a WORM microSD/SD card. Write-once-read-many commercial-grade memory card is specifically built for applications where data reliability and safety are paramount. An unalterable, non-rewritable, and non-erasable solution that ensures data integrity within the WORM SD/MicroSD cards.
- 8GB capacity, microSD
Notes
FLEXXON WORM card comes in Default WORM card mode that do not require activation of any software application.
Technical Specifications
Flash Memory Card Type
MicroSD Card
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
Memory Capacity
8GB
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001