Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFDMM128GBC-3200
Order Code4378846
Product RangeFxAdv II Series
Technical Datasheet
3 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.950 |
5+ | €34.590 |
10+ | €33.230 |
50+ | €31.360 |
100+ | €30.570 |
Price for:Each
Minimum: 1
Multiple: 1
€35.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM128GBC-3200
Order Code4378846
Product RangeFxAdv II Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity128GB
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeFxAdv II Series
SVHCTo Be Advised
Product Overview
FDMM128GBC-3200 is a FxAdv II series microSD 6.10 card. It is designed for excellent random performance applications, which have good sequential performance, ultimate random performance, high reliability, and wide compatibility. It is compliant with the Application performance class (A2) which supports high random performance of at least 4000 read IOPS and 2000 write IOPS. It is suitable for Full HD and 4K video recording applications.
- 128GB capacity, 3D TLC flash
- Support SD system specification version 6.10, support SD SPI mode
- Card removal during read operation will never harm the content
- Built-in write protection features (permanent and temporary)
- Support dynamic and static wear levelling
- 10 years if <gt/> 90% life remaining (at 40°C) data retention, 25°C, 95% RH operating humidity
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- Regulator voltage range from 1.7 to 1.95V (generated by VDD, 3.3V)
- Maximum signal line inductance is 16nH (total bus capacitance = CHOST + CBUS + N CCARD)
- Operation temperature range from -25°C to 85°C
Technical Specifications
Flash Memory Card Type
MicroSD Card
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
128GB
Operating Temperature Min
-25°C
Product Range
FxAdv II Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001