Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFDMS016GSE-N200
Order Code4378861
Product RangeFxPrem II Series
Technical Datasheet
6 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €284.200 |
5+ | €278.520 |
Price for:Each
Minimum: 1
Multiple: 1
€284.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMS016GSE-N200
Order Code4378861
Product RangeFxPrem II Series
Technical Datasheet
Flash Memory Card TypeSD Card, UHS-1
Memory Capacity16GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxPrem II Series
SVHCTo Be Advised
Product Overview
FDMS016GSE-N200 is a FxPrem II series industrial SD 3.0 card. It is a data crypto solution that provides a high data transfer rate, high random IOPS, power loss protection, read/program disturb management, etc. It is designed for high performance, good reliability, and wide compatibility. It’s well adapted for industrial/medical applications.
- 16GB capacity, SLC flash
- Support SD system specification version 3.0, support SD SPI mode
- Card removal during read operation will never harm the content
- Write protect feature using mechanical switch
- Built-in write protection features (permanent and temporary)
- Support global adaptive wear levelling
- Management of power loss protection
- Read disturbance management, SMART function
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- Operation temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
SD Card, UHS-1
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
16GB
Operating Temperature Min
-40°C
Product Range
FxPrem II Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001