Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFSSF256GME-M100
Order Code4378902
Product RangeACHIEVER Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €272.110 |
5+ | €251.990 |
Price for:Each
Minimum: 1
Multiple: 1
€272.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFSSF256GME-M100
Order Code4378902
Product RangeACHIEVER Series
Technical Datasheet
Drive TypeInternal
Form FactorCFast
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity256GB
Flash Memory TypeMLC NAND
Encryption Type-
Sequential Read Speed530MB/s
Sequential Write Speed100MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACHIEVER Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
530MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
CFast
Memory Capacity
256GB
Encryption Type
-
Sequential Write Speed
100MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
ACHIEVER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001