Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,025.000 |
Product Information
Product Overview
FLIR C8 is a compact thermal camera featuring a 320 × 240 (76,800 pixels) true thermal imager that delivers superior image quality for faster and more accurate fault detection and analysis. It includes FLIR’s patented MSX® enhancement, which overlays visible details onto thermal images for quicker problem identification, and an Isotherm function that instantly detects when equipment temperature exceeds a preset threshold. Typical applications include electrical and mechanical maintenance, HV AC, building diagnostics and restoration, and electric vehicle inspections.
- Thermal sensitivity/NETD <50mK and field of view (FOV) 35° × 27°
- 0.4m (1.3ft) minimum focus distance
- 2.0mrad/pixel spatial resolution (IFOV), 9Hz image frequency, focus free
- Spectral range from 7.5 to 13μm, 12μm detector pitch
- PC and ABS, partially covered with TPE / aluminium housing
- UNC ¼″-20 tripod mounting
- Size (L × W × H) is 138 x 84 x 34mm (5.4 x 3.3 x 0.94")
Contents
Flir C8, Documentation, Flir thermal studio starter, Wrist strap lanyard, USB cable, Pouch.
Technical Specifications
-20°C
0.05K
400mm
-
No SVHC (25-Jun-2025)
450°C
35° x 27°
9Hz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate