Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoMR160
Order Code2611286
Also Known AsGTIN UPC EAN: 0793950371602
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €719.000 |
Price for:Each
Minimum: 1
Multiple: 1
€719.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoMR160
Order Code2611286
Also Known AsGTIN UPC EAN: 0793950371602
Technical Datasheet
Moisture Content0% to 100%
Resolution %0.1%
Operating Temperature Min-
Operating Temperature Max-
External Height-
External Depth-
External Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Featuring Infrared Guided Measurement (IGM), the MR160 helps you quickly target moisture issues, visually guiding you to the spot where you can confidently take measurements and analyse readings. An integrated pin-less sensor and an external pin probe provide the flexibility to take either intrusive or non-intrusive measurements. The MR160 can serve as your go-to troubleshooting tool right out of the box - or as the perfect complement to any high resolution thermal camera you already own.
- Easily investigate insulation and moisture issues using MR160's pin-less technology or external pin probe for both non-destructive and contact measurements
- Use the built-in thermal imager to locate areas of moisture
- Verify the moisture level using pin and pin-less moisture measurement
- Rugged design, small form factor, and internal rechargeable battery for convenience to carry with you
Technical Specifications
Moisture Content
0% to 100%
Operating Temperature Min
-
External Height
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Resolution %
0.1%
Operating Temperature Max
-
External Depth
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.908545
UN Hazard Code:3481