Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €259.000 |
Price for:Each
Minimum: 1
Multiple: 1
€259.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoMR59
Order Code2981007
Technical Datasheet
Moisture Content0% to 100%
Resolution %-
Operating Temperature Min0°C
Operating Temperature Max30°C
External Height240.5mm
External Depth38mm
External Width67mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
IP40 rated affordable ball probe moisture meter with BLUETOOTH®. It is used by professionals in moisture remediation, pest control, home or building inspection and floor installation. It is a high-quality, reliable and easy to use moisture-detection tool.
- Work in dim lighting with the backlit display and bright worklight
- METERLiNK® communications protocol
- Survey large areas quickly and non-destructively
- Capacitive (non-invasive) measurement principle
- Wirelessly connect the meter to FLIR Tools Mobile to view readings from a mobile device
- Detect moisture in a wide range of common building materials
- Receive stable, repeatable readings
- 9V battery typical 40 hours without worklight battery life
- Impact-resistant plastic housing material
Applications
Test & Measurement
Technical Specifications
Moisture Content
0% to 100%
Operating Temperature Min
0°C
External Height
240.5mm
External Width
67mm
SVHC
No SVHC (17-Dec-2015)
Resolution %
-
Operating Temperature Max
30°C
External Depth
38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536