Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €779.950 |
Price for:Each
Minimum: 1
Multiple: 1
€779.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoTG298
Order Code4684088
Technical Datasheet
Temperature Min-25°C
Temperature Max1080°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)0.05°C
Field of View (H x V)44° x 57°
IR Focus Distance Min500mm
Image Capture Frequency-
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TG298 is a 30:1 high temperature spot IR thermal imaging camera with bullseye laser. It quickly locates problems with FLIR-patented MSX® image enhancement for added detail and super resolution for upscaling thermal images to 320 x 240. Main applications include inspecting electrical, mechanical, and automotive equipment, monitoring equipment for signs of degradation before it fails, ensuring energy efficiency in building inspections and conducting process manufacturing and quality assurance checks on high-temperature applications at safe distances.
- 160 x 120 IR resolution, 44° x 57° field of view (H x V)
- Spectral range from 7.5 to 14µm
- Accurately measure temperatures up to 1080°C (1976°F)
- Capture readings, images, and videos for analysis and sharing with the FLIR METERLiNK® app
- Rugged IP54 rating and 2m ( 6ft ) drop tested with bright LED flashlight
- 2.4” colour LCD, 320 × 240 pixels display
- eMMC 8 GB storage
- USB 2.0, BLE interface
- Operating temperature range from 10°C to 45°C (14°F to 113°F)
Technical Specifications
Temperature Min
-25°C
IR Resolution
160 x 120
Field of View (H x V)
44° x 57°
Image Capture Frequency
-
Product Range
-
Temperature Max
1080°C
Thermal Sensitivity (NETD)
0.05°C
IR Focus Distance Min
500mm
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.942