Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7,208.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,208.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No7102-256
Order Code3470988
Calibration TypeTemperature
External Height310mm
External Width180mm
External Depth240mm
Accuracy± 0.25°C
Weight6.8kg
Operating Temperature Min5°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Calibration Type
Temperature
External Width
180mm
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
310mm
External Depth
240mm
Weight
6.8kg
Operating Temperature Max
45°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10