Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFLK-PMM-200K
Order Code4670203
Product Range729 Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,332.400 |
Price for:Each
Minimum: 1
Multiple: 1
€2,332.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFLK-PMM-200K
Order Code4670203
Product Range729 Pro Series
Technical Datasheet
Accessory TypeReplaceable Pressure Module
For Use WithFluke 729 Pro Series Automatic Pressure Calibrator
Product Range729 Pro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
FLK-PMM-200K is a replaceable pressure module. Change the pressure range of any 729Pro pressure calibrator to a full-scale pressure of 30psi with this replaceable pressure module that features a -15 to 30psi range. In addition, this rugged and reliable module saves you money by reconfiguring the full-scale pressure of the 729Pro without needing a different mainframe.
- Gauge pressure range from -15 to 30psi/-100 to 200kPa/-1 to 2bar
- 0.0001psi/0.001kPa/0.00001bar resolution
- Overall uncertainty is 0.02%FS/year maximum
- Used with 729Pro 4M and 729Pro 7M pressure calibrator
- Dimension is 2.25 x 1.1 x 1.25" (57.15 x 27.94 x 28.45mm)
Contents
Pressure module, Three-year warranty.
Technical Specifications
Accessory Type
Replaceable Pressure Module
Product Range
729 Pro Series
For Use With
Fluke 729 Pro Series Automatic Pressure Calibrator
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3