Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,504.000 |
Product Information
Product Overview
LIQ-DUO-IE-H6-UK is a LinkIQ Duo industrial Ethernet tester with Wi-Fi (designed for the UK, equipped with 6GHz Wi-Fi capability). It is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration. The LinkIQ Duo model adds Wi-Fi analysis to Wi-Fi 6E including networks, channels, and access points plus warning of common configuration issues. This IE model allows identification of miswired and split pairs on RJ45, M12X, M12D, and M8D terminated cables supporting Ethernet/IP, PROFINET, EtherCAT and other Industrial Ethernet protocols. Additional features include analogue and digital toning, port blink, remote office locators, and the ability to manage results via LinkWare™ PC.
- Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
- IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
- Detect and test PoE power under load to Class 8
- Manage results and print reports from LinkWare™ PC
- Multiple-language interface support
- RJ45 port for connection to cable or switch port
- Blink port light on switch
- Compatible with MicroScanner™ PoE Remote Identifiers
- Touchscreen colour display provides clear, easy-to-use controls
- Rechargeable Li-Ion battery via standard USB-C port
Contents
LIQ-200 DUO with multi-connector adapter with magnetic strap, RJ45 Remote-ID #1, Quick reference guide, USB-C to USB-A cable, Charging cable, Cat 6A patch cord, RJ45 male to RJ45 female patch cord, RJ45/M12X patch cord, RJ45/M12D patch cord, RJ45/M8D patch cord, RJ45/11 modular adapter, Hanging strap with Remote ID holder, Duffle bag.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront.
Technical Specifications
Capacitive Touch Screen
DHCP, DNS, EtherCAT, EtherNet/IP, Gateway, PROFINET, PoE, Wi-Fi
No SVHC (07-Nov-2024)
10Mbps, 10Gbps
LinkIQ Duo Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate