3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,028.000 |
Product Information
Product Overview
LinkIQ™ Cable+Network Tester is the solution to verify cable performance up to 10G and solve network connectivity problems. LinkIQ™ validates cable performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T), which ensure that tested links meet performance requirements. LinkIQ™ also provides IPv4 and v6 ping; nearest switch diagnostics (IP address, name, port / VLAN number and advertised data rates). Ethernet alliance certified power over Ethernet testing (hardware/software negotiation and loaded voltage and power tests). Features include: Cable Toning, Port Blink, optional remote office locators, and the ability to manage results via LinkWare™ PC. Network features including: IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port / VLAN number, and advertised data rates). Ethernet alliance certified PoE verification –detects the PoE class (1-8) and power and performs a load test of available PoE from the connected switch.
- Cable testing you trust, network testing you need
- Cable performance testing up to 10GBASE-T via frequency-based measurements
- Displays cable length, wire map, and distance to open or short
- Manage results and print reports from LinkWare™ PC
- Language support - the LinkIQ user interface now supports 12 languages
Contents
LinkIQ Cable+Network tester includes LinkIQ with remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, Intellitone Pro 200 probe and duffle bag carrying case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Capacitance Touch Screen
LAN
No SVHC (15-Jun-2015)
10Gbps
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate