Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €214.000 |
Product Information
Product Overview
The MT-8200-61-TNR is an IntelliTone™ Pro 200 LAN Toner with network cable tester. This toner features eliminates confusion over cable location and decisively rejects noise and false signals, locates the correct cable bundle, isolates cable within bundle, despite cable bleed, verifies twisted-pair installation with visual end-to-end continuity test (open, short and reversed), identifies individual wire pairs with new SmartTone™ analogue toning, simplifies signal interpretation in noisy environments with multiple LED indicators.
- LED display
- 1m Drop test with and without module shock
- 3000m Altitude
- 9V Alkaline/20-hour Battery type and life
- Thumbwheel switch control
- Turns off automatically after 2.5 hours of inactivity
- 0 to 40°C Operating temperature range
Applications
Test & Measurement
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate