Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoPRO3000F50
Order Code2891975
Product RangePro3000 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €187.000 |
Price for:Each
Minimum: 1
Multiple: 1
€187.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoPRO3000F50
Order Code2891975
Product RangePro3000 Series
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height33mm
External Width249mm
External Depth41mm
Product RangePro3000 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 50Hz filtered probe
- Innovative filtered probe obstructs signal of 50Hz external interference
- Switch between filtered and unfiltered modes with one button press
- Tone and trace wire on non-active networks
- Auto-off capability extends battery life
- Loud probe speaker is audible in noisy locations
- 9V alkaline battery powered
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Tester Type
Network Cable Tester
External Height
33mm
External Depth
41mm
SVHC
No SVHC (15-Jun-2015)
Resistance
-
External Width
249mm
Product Range
Pro3000 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227