Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €293.000 |
Product Information
Product Overview
The T120 test set is recognised as the industry standard for basic test sets,while providing superior quality at an affordable price. With its high impedance Monitor for DataSafe™ operation, technicians can clip onto a line in Monitor mode without disrupting existing traffic. Fluke Networks’ unsurpassed RainSafe™ protection standards and DropSafe™ durability assure the test set will keep working even in the toughest environments. Solid weatherproofing provides enhanced resistance to severe weather conditions.
- High impedance monitor mode
- Automatic regulation of speech levels
- Tone and pulse operation
- Last number redial in tone and pulse modes
- RainSafe™ weather protection for use in extreme weather conditions
- Hook flash button
- Fully functional with either line polarity
- Audible electronic ringer for call backs
- High current and over voltage protection
- High impact polycarbonate case
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-
-20°C
-
No SVHC (15-Jun-2015)
LED
60°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate