Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €186.000 |
Product Information
Product Overview
TS19 is a test set that combines all the essential test set features at an affordable price. This test set was specifically designed for in-house telecom technicians. Its high impedance monitor prevents accidental disruption of service from clipping onto a data line while in Monitor Mode, thus ensuring the integrity of critical data lines. Features such as tone (DTMF) or pulse operation, talk/monitor capabilities, polarity test button and last number redial make this test set the perfect combination of features and price. It is compliant with CAN/CSA-C22.2 No. 60950-1-03 CAN/CSA-C22.2 No. 1010.1-92 CSA-C22.2 No. 1010.1B-97, UL/ANSI 3111-1.
- High impedance DataSafe™ operation in monitor mode
- Tone (DTMF) and pulse operation
- Last number redial
- Polarity indication in talk mode
- Loop limit : 2.4kohm maximum at 48V DC (nominal 15mA minimum loop current)
- 150 ohm typical at 80mA current DC resistance (talk mode)
- ±1% maximum DTMF output
- 60% ±2% pulsing rate
- 800ms typical percent break
- Length is 22.2cm, width is 6.03cm, height is 8.57cm
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-
-5°C
-
No SVHC (15-Jun-2015)
-
40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate