Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €352.000 |
Product Information
Product Overview
User friendly with an oversized LCD display and intuitive, common sense menus. This feature-rich test set is a necessity for a variety of installs. The TS25D Test Set features data lockout and lockout override, making you completely safe in talk or monitor mode. The DSL/POTS filtering technology allows you to safely draw dial tone without downing DSL. A built-in analogue tone generator simplifies wire identification with a probe. An amplified speaker makes monitoring the line hands-free, so you can keep working. The talk battery function provides voltage to carry voice conversation on non-powered pairs. All in a compact unit with an oversized robust LCD display that makes the intuitive, common-sense menus easy to read and use.
- Caller ID
- Data lockout and data lockout override
- DSL/POTS filtering technology lets you safely draw dial tone
- Built-in analogue tone generator for tracing and identifying wires with a probe
- DTMF digit grabbing capability
- Talk battery to supply power to non-powered (dry) pairs to carry voice conversation
- Row/column tones for single tone dialing
- High voltage lockout, low voltage lockout
- Continual data detection in monitor mode
- Over voltage and over current protection
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-
0°C
-
No SVHC (15-Jun-2015)
LCD
50°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate