Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €517.000 |
Product Information
Product Overview
VISIFAULT-FIBERLRT is a fibre basic kit includes VisiFault visual fault locator with FiberLert™ live fibre detector. The laser-powered VisiFault Visual Fault Locator is a cable continuity tester that locates fibres, verifies cable continuity and polarity. This cable continuity tester helps find breaks in cables, connectors and splices. Continuous and flashing modes make for easier identification. Compatible with 2.5mm and 1.25mm connectors for easy connection. Ruggedly constructed for demanding field-testing. This visual fault locator has a long battery life for hours of use. The FiberLert™ Live Fibre Detector is a pocket-sized tool tests single-mode, multimode, UPC and APC patch cords and ports with a non-contact / non-contaminating detector. The LightBeat™ feature flashes the LED, indicating a powered-on condition and good battery, a timer shuts FiberLert™ off after five minutes of inactivity to extend battery life
- Visual fault locator cable continuity tester locates fibres, finds faults, verifies continuity, and polarity
- Locates visual faults including tight bends, breaks and bad connectors
- Accelerates end-to-end fibre checks
- Easily verifies polarity and identifies fibres
- Features continuous and flashing modes
- Ergonomic case survives drops, impacts and vibrations
- Supports 2.5mm and 1.25mm SFF connectors
- Over 80 hours of battery life with two AA batteries (supplied)
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-
3dBm
-
-
-30dBm
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate