Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.200 |
5+ | €70.020 |
10+ | €66.180 |
Price for:Each
Minimum: 1
Multiple: 1
€73.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoAC283A
Order Code3471013
Technical Datasheet
Test Probe TypePincer Clip
Test Probe FunctionsMultifunction
Accuracy-
For Use WithFluke TL222 & TL224 Test Leads
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
AC283A is a SureGrip™ Pincer Clips designed to improve steadiness in slippery hands. Rubber overmolded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.
- 11.5cm insulated flexible shaft
- 0.5cm pincer opening
- Pincers made of tempered, nickel plated wire
- Recommended for use withTL222 test leads
- IEC61010-031 CATII 1KV, 1A safety rated
- Operating temperature range from -20⁰C to 55⁰C
Contents
One pair (red, black) of nickel plated pincers.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Test Probe Type
Pincer Clip
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
Fluke TL222 & TL224 Test Leads
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592