Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €924.000 |
Product Information
Product Overview
Fluke PTi120 pocket thermal imager is a rugged easy-to-use thermal imager for electrical and industrial inspecting. Use it to quickly scan electrical equipment, pumps, motors, building systems, HVAC, and process control equipment for hot spots and cold spots that can indicate early signs of trouble.
- Continuous touchscreen IR-Fusion, slide your finger across the screen to adjust the setting
- Automatically organise and file thermal images with
- Fluke Connect Asset Tagging
- Fully radiometric thermal imager with 120x90 infrared resolution
- 3.5" LCD touchscreen display for easy troubleshooting
- Six colour palettes
- Can withstand drop up to 1m
- Rechargeable li-ion battery
- IP54 rated
- Temp. measurement range: -20°C to +400°C
Contents
PTi120 pocket thermal camera (9Hz), USB cable, Adjustable lanyard, Soft carrying case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-20°C
120 x 90
50° x 38°
9Hz
-
400°C
0.06K
500mm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate