Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,129.000 |
Product Information
Product Overview
FLK-SMFT-1000/LITE is a Fluke multifunction PV tester and performance analyser, I-V curve tracer. Test that PV systems are performing to their optimal power output as well as operating safely with the Fluke SMFT-1000 multifunction tester with I-V curve tracing. Designed for PV professionals that provide installation, commissioning and maintenance services to systems that operate at 1000V DC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke's TruTest software, measurement data from solar site installation and commissioning testing can be easily imported, organized and analysed for effortless reporting without having to bring a laptop on-site.
- All-in-one PV system test solution meeting IEC 62446-1 standards for Category 1 and Category 2 tests
- Open-circuit voltage (VOC) measurement at the PV module/string up to 1,000V DC
- Short-circuit (ISC) current measurement at the PV module/string up to 20A DC
- On-location I-V curve results compare manufacturer I-V curve data to measured data on screen
- Compatible with Fluke TruTest data management software
- Ensures compliance with IEC 62446-1 Category 1 standards
- Quick, automatic, and accurate safety checks during PV solar installations
- Measures solar panel output in 45 seconds, user-friendly interface
- Streamlined reporting with TruTest solar data management software
- Requires six AA batteries (not supplied)
Contents
Fluke SMFT-1000-BP professional tool backpack, SMFT-1000 multifunction PV analyser (carry strap, fuse pack, adapter cable IRDA optical-to-USB, zero adapter), IRR2-BT wireless solar irradiance meter pro(80PR-IRR external temperature probe, mounting bracket for solar panel, carry case), i100 AC/DC current clamp 100A(TPAK magnet set), TP1000 test probe with remote test button, TL1000 test lead set, TL1000-MC4 test lead set, TL1000/30M test lead on reel, coupler set.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-
700V
0.999Gohm
1kV
0ohm
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate