Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,015.000 |
Product Information
Product Overview
FLK-TIS55+ 9Hz is a handheld, infrared imaging camera for use in many applications. The imager displays thermal images on a high-visibility, industrial-quality LCD touch screen. The imager can save images to internal memory or to a removable memory card. Saved images and data stored in internal memory or on the memory card can be transferred to a PC through a direct USB connection to the PC or by wireless transfer to a PC or mobile device. The imager works with the Fluke Connect app available on mobile devices and with the Fluke Connect software available for PCs. A rugged, rechargeable lithium-ion smart battery provides power to the Imager. Direct AC power is accessible with the included ac power adapter.
- 256 x 192 infrared resolution
- Asset tagging
- Touchscreen IR Fusion™
- Manual and fixed focus
- Measure up to 550°C
- Engineered to withstand 2 meter drop
- Water and dust resistant (IP54)
Contents
Thermal imager, AC power supply (including universal AC adapters), One rugged lithium ion smart batteries, USB cable, 4GB micro SD card, Rugged hard carrying case with soft transport bag and adjustable hand strap, Available by free download: Fluke Connect™ software and user manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-20°C
220 x 165
35.7° x 26.8°
9Hz
Performance Series
450°C
0.08°C
150mm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate