Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€46.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-ZERO ADAPTER/TY1
Order Code4397737
Technical Datasheet
EV Connector-
Internal Power Consumption Max3W
Operating Humidity Range10% to 85% RH, Non-Condensing
Operating Temperature Min-10°C
Operating Temperature Max40°C
Operating Altitude Max3km
IP RatingIP40
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-ZERO ADAPTER/TY1 is a type 1 zero adapter for FEV350 EV charging station.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
EV Connector
-
Operating Humidity Range
10% to 85% RH, Non-Condensing
Operating Temperature Max
40°C
IP Rating
IP40
SVHC
No SVHC (15-Jun-2015)
Internal Power Consumption Max
3W
Operating Temperature Min
-10°C
Operating Altitude Max
3km
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07