Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €495.000 |
Product Information
Product Overview
FLUKE 116/323 KIT is an HVAC combo kit. It gives users the best in a versatile, rugged multimeter and a fast-acting, general purpose clamp meter. The Fluke 116 comes with the Fluke 80BK-A integrated DMM temperature probe; no need to carry a separate thermometer. The microamp function allows flame sensor measurement down to 0.1 microamps. Fluke 116 multimeter is independently tested for safe use in CAT III 600V environments. True RMS measurements and optimized ergonomics make the Fluke 323 True RMS Clamp Meter the best general purpose clamp meter for commercial and residential electricians. The Fluke 323 model is ideally suited for current measurements up to 400A in tight cable compartments.
- Built-in thermometer for HVAC applications
- Microamps to test flame sensors
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- Resistance, continuity, frequency and capacitance
- Min/max/average with elapsed time to record signal fluctuations
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPak™)
- Resistance measurement up to 40Kohm with continuity detection
- True RMS AC voltage and current for accurate measurements on non-linear signals
Contents
Multimeter and clamp meter.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Fluke 116 HVAC DMM w/Temp & Microamps, 323True-RMS Clamp Meter, TL175, Strap, TC, 80BK, 80AK-A, Case
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate