8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €485.130 |
Product Information
Product Overview
FLUKE-117/323 kit is an electricians multimeter combo kit. It features a versatile, rugged multimeter and a fast-acting, general purpose clamp meter. The Fluke 117 provides non-contact voltage detection, an AutoV/LoZ function, Min/Max/Average readings, plus frequency and capacitance measurements. Fluke 117 is certified for use in CAT III 600V environments. The Fluke 323 model is ideally suited for current measurements up to 400 A in tight cable compartments. True-RMS measurements and optimized ergonomics make the Fluke 323 clamp meter general troubleshooting tool for commercial and residential electricians.
- 323 - 400A AC current measurement
- 323 - 600VAC and DC voltage measurement
- 323 - True RMS AC voltage and current for accurate measurements on non-linear signals
- 323 - resistance measurement up to 40Kohm with continuity detection
- 117 - VoltAlert™ technology for non-contact voltage detection
- 117 - AutoVolt automatic AC/DC voltage selection
- 117 - low input impedance helps prevent false readings due to ghost voltage
- 117 - large white LED backlight to work in poorly lit areas
- 117 - True-RMS AC voltage and current for accurate measurements on non-linear signals
- 117 - measures 10A (20A overload for 30 seconds)
Contents
Fluke 117 Electrician’s multimeter with non-contact voltage, TL75 test leads, Holster, user’s manual and 9V battery (installed). Fluke 323 True-RMS clamp meter, Test leads, Soft case, Users manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Fluke 117 Digital Multimeter and 323 True-RMS Clamp Meter, Test Leads, Soft Case, and Users Manual
No SVHC (15-Jun-2015)
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate