Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,728.000 |
Product Information
Product Overview
FLUKE-154 INTL is a HART calibration assistant. This instrument combines with Fluke calibrator for total HART calibration solution. It is a standalone tablet based HART communication tool. The tablet configured with FlukeHART mobile app utilizes wireless HART modem that connects directly to HART transmitter being tested or configured. When user combines Fluke 154 HART calibration assistant with Fluke 750 series documenting process calibrator or 720 series multifunction process calibrator, resulting in complete HART calibration and configuration solution. The external wireless modem allows to connect modem to transmitter being tested so user can communicate to device remotely. HART transmitters can often be found in confined spaces that are difficult to access & are out of reach. The Fluke-154 helps to reduce the need of standing right next to device being tested or configured so user can work from safer, more convenient location.
- Full HART device description (DD) support of all HART devices
- Configures HART devices
- Monitors device PV, SV, TV, QV and other measured HART variables
- Convenient wireless connectivity to HART modem
- Easy to use, fast connect and view HART data
- Long range wireless communication up to 250feet
- Store HART device configurations in ASCII or PDF file configurations
- Select language from the Android operating system
- 4ft cable length
- Dimension is 10.16 x 2.5 x 6.9cm
Contents
Tablet, Tablet charger, USB micro-cable, Fluke HART app (installed), HART modem, USB mini-cable, Proof of purchase for product activation, Hook test clips, Alligator clips, Magnetic hanging strap, Case, Manual installed on tablet.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Pressure
6.9cm
-
0°C
-
10.16cm
2.5cm
0.16kg
50°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate