Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €962.000 |
3+ | €942.760 |
5+ | €923.520 |
Price for:Each
Minimum: 1
Multiple: 1
€962.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 1577
Order Code9487484
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max400mA
Current Measure AC Max400mA
Resistance Measure Max50Mohm
Manufacturer Warranty3 Years
Product Range-
Product Overview
FLUKE 1577 is an insulation multimeter. It combines a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.
- Large display with backlight
- Live circuit detection prevents insulation test if voltage is greater than 30V is detected
- CAT III 1000V, CAT IV 600V measurement category
- Auto power off to save battery power
- Maximum 1000V AC/DC voltage measurement, maximum 400mA current measurement
- Maximum 50Mohm resistance
- Operating temperature range from -4 to 131°F (–20 to 55°C)
- Dimension is 203 x 100 x 50mm
Contents
Fluke 1577 insulation multimeter, Remote probe, Test leads, Alligator clips, Hard case, Four AA alkaline batteries, Quick reference guide, CD rom with manual.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
400mA
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
400mA
Resistance Measure Max
50Mohm
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.22