You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE 1625-2

Earth Ground Tester, 3 and 4 Pole, 0.02ohm to 19.99kohm, 128 Hz

FLUKE FLUKE 1625-2
FLUKE FLUKE 1625-2
FLUKE FLUKE 1625-2
FLUKE FLUKE 1625-2
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1625-2
Order Code:
2396472
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 0095969666855
Technical Datasheet:
FLUKE 1625-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Knipex - Diagonal Side Cutters)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
128Hz

:
Knipex - Diagonal Side Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Fluke 1625-2 earth ground tester is able to measure earth ground loop resistances using only clamps. With this test method, two clamps are placed around the earth ground rod and each are connected to the tester. No earth ground stakes are used at all. A known, fixed voltage is induced by one clamp and the current is measured using the second clamp. Then the tester automatically determines the resistance of the earth ground rod. This test method only works if a bonded earth ground system exists for the building or structure under test, but most are. If there is only one path to ground, like at many residential applications, the Stakeless method will not provide an acceptable value and the Fall of Potential test method must be used.
  • 3- and 4-pole Fall-of-Potential, earth resistance loop testing
  • 4-pole Soil Resistivity testing
  • Selective earth ground rod testing using 1 clamp
  • Stakeless earth ground rod testing using 2 clamps
  • IP56 rated for outdoor use
  • Rugged carrying case
  • USB data storage and transfer
  • Automatic Frequency Control (AFC)
  • R* measurement – calculates earth ground impedance at 55 Hz
  • Adjustable limits for quicker testing
  • Operating temperature range -10℃ to 50℃
  • Voltage measuring range (AC): 0V to 48V

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

User’s Manual, Batteries, Quick Reference Guide and USB Cable

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

GTIN UPC EAN: 0095969666855

Stock arriving week commencing 5/1/24

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

€3,341.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €3,341.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --