| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,622.000 |
Product Information
Product Overview
FLUKE-1736/FPC EU is a Fluke 1736 three-phase power logger with FPC. This logger is built with Fluke Connect® mobile app and desktop software compatibility give you the data you need to make critical power quality and energy decisions in real-time. The ideal test tools for conducting energy studies and basic power quality logging, the 1736 automatically capture and log over 500 power quality parameters so you have more visibility into the data you need to optimize system reliability and savings. An optimized user interface, flexible current probes, and an intelligent measurement verification function that allows you to reduce measurement errors by digitally verifying and correcting common connection errors makes setup easier than ever and reduces measurement uncertainty. Access and share data remotely with your team via the FC app so you can maintain safer working distances and make critical decisions in real-time, reducing the need for protective equipment, site visits and check-ins.
- Versatile three-phase FC-compatible power logger for conducting basic energy & power quality studies
- Automatically captures and logs voltage, current, power, harmonics, associated power quality values
- 600V CAT IV/1000V CAT III rated for use at the service entrance and downstream
- Automatically logs all measured values and stores more than 20 separate logging sessions
- Allows reviewing measured values during logging sessions & before downloading for real-time analysis
- High resolution RMS profile, along with date, timestamp and capture dips, swells, inrush currents
- Offers a bright, colour, touch-screen display for convenient field analysis and data checks
- Helps you capture the right data every time with a quick, guided, graphical user interface
- Reduces uncertainty about your connections with the intelligent verification function
- Event waveform snapshot, comes with Energy Analyse Plus application software
Contents
1736 power logger EU version (includes current probes), Power supply, Voltage test leads, Alligator clips (x4), 12" 1500A flexible, current probe (x4), Soft case, Energy analyse plus software, Wi-Fi/BLE adapter, Line cords, Colour coding set, Documentation on USB flash drive.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Three-Phase Power Quality
Current, Energy, Frequency, Harmonics, Power, Power Factor, Voltage
Bluetooth & WiFi, USB
-
12 Channel
-
LCD
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate