Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €325.800 |
Product Information
Product Overview
FLUKE 175 is a True-RMS digital multimeter. It delivers the baseline general purpose features required by professional technicians around the world. You can find problems fast with all the basic troubleshooting measurements such as frequency, capacitance, resistance, continuity, and diode.
- Maximum 1000V AC/DC voltage measurement, maximum 10A AC/DC current measurement
- Maximum 50Mohm resistance measurement, maximum 10,000µF capacitance measurement
- Maximum 100kHz frequency measurement
- Display hold and auto hold will help you capture significant events
- Operating temperature range from -10°C to +50°C
- Size is 43 x 90 x 185mm
Contents
Fluke 175 True-RMS digital multimeter, (1 pair) test leads, 9V battery (Installed), User manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
3.75
6000
1kV
10A
50Mohm
170 Series
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate