Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 1750
Order Code2422941
Technical Datasheet
Analyser FunctionsCurrent, Frequency, Harmonics, Power, Voltage
No. of Channels9 Channel
Voltage Range rms1kV
Bandwidth-
External Height215mm
External Width310mm
External Depth35mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Capture every measurement, every event, on every cycle, all the time with the Fluke 1750 Power Recorder. Outstanding accuracy and resolution provide complete visibility into your installation or distribution system.
- All measurements comply with IEC61000-4-30 standard
- PDA wireless front panel interface provides the ability to verify setup without a laptop
- Apply thresholds after data is collected with Fluke Power Analyze Software
- Set up in minutes with selfidentifying current probes and single-lead voltage connections
- Swap channels internally with the wireless PDA or PC when connections are not correct
- 5 MHz, 8000 Vpk waveform capture
- Quickly retrieve data with included SD memory card or the 100BaseT high-speed Ethernet connection
Applications
Test & Measurement, Maintenance & Repair
Contents
1750 acquisition unit, PDA wireless front panel interface and charger power plug adapters, 4 - 400 A current probes (3140R) and 5 test leads and clips
Technical Specifications
Analyser Functions
Current, Frequency, Harmonics, Power, Voltage
Voltage Range rms
1kV
External Height
215mm
External Depth
35mm
SVHC
No SVHC (15-Jun-2015)
No. of Channels
9 Channel
Bandwidth
-
External Width
310mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.535526