Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5,257.000 |
Product Information
Product Overview
FLUKE-1773/BASIC is a three-phase power quality analyser. It makes data capture as reliable and easy as possible with this power quality analyser that features instrument powering from the measurement circuit, automatic connection check, and correction. It eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies, this analyser offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform. Applications include basic power studies, basic power quality studies, advanced power studies, advanced power quality studies, energy surveys, view event waveform data on screen, mains signal monitoring, harmonic surveys, nuisance circuit breaker tripping, power utility power quality surveys, discovery of equipment failures caused by transients, capture the highest speed, high magnitude voltage that can be most damaging.
- Automatically measure power and power quality parameters
- At-a-glance power quality health for faster troubleshooting
- Capture high-speed transients up to 8KV, 7" (17.78cm) display with capacitive touch
- Easily view V/A/Hz, power, dips, swells, and harmonics data, GPS time synchronization
- Three-phase voltage measurement inputs with reference to N and N-to-PE measurement
- USB interfaces: Type A for Flash drives and USB-C for wired connection to PC and power supply
- User-accessible micro SD slot for flash memory expansion, Ethernet 1000Base-T
- 80kS/second at 50/60Hz sampling frequency, 8GB internal data storage
- Operating temperature range from -10°C to 50°C
- Dimension is 280mm x 190mm x 62mm
Contents
Power quality analyser, Flat cable voltage test lead, 5 x alligator clips, USB-C cable, Line cords, Test lead sets, Cable marker set, Wall outlet adaptor, 2-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Current, Energy, Harmonics, Power, Voltage
50V to 1kV
2.4"
11"
No SVHC (15-Jun-2015)
1 Channel
30kHz
7.5"
1770 Series
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate