Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.000 |
Product Information
Product Overview
FLUKE 1AC-E1-II is a non-contact voltage tester. The next generation VoltAlert™ AC voltage tester from Fluke is easy to use. When the tip glows red and the unit beeps, you know there is voltage in the line. Electricians, maintenance, service, safety personnel and homeowners can quickly test for energized circuits and defective grounds on the factory floor, in the shop or at home.
- Accurately identify incorrectly wired outlets
- Voltage detection range from 200 V to 1000VAC
- It is rugged, reliable, and has a two-year warranty
- One high intensity red LED
- 1000 V, CAT IV safety rating
- IP 40 rated
- Operating temperature range from -10 °C to 50 °C
- 2 AAA alkaline batteries included
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
200V to 1kV
-10°C
-
No SVHC (15-Jun-2015)
LED
50°C
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate