Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,319.000 |
Product Information
Product Overview
FLUKE-279FC/IFLEX. is a Fluke Connect™ True RMS full-featured digital multimeter with integrated thermal imaging and iFlex probe designed to increase productivity. The thermal multimeter helps to find, repair, validate, report many electrical issues quickly. Thermal imaging multimeter is a first line troubleshooting tool for electrical equipment that can check hot spots of high voltage equipment, transformers and detect heating of fuses, wires, insulators, connectors, splices and switches. Scanning with 279 FC's thermal imager reveals many electrical issues rapidly and from a safe distance. By combining two tools into one, the thermal multimeter lightens the load and increases productivity. The 15 measurement functions including AC voltage with low-pass filter, DC voltage, resistance, continuity, capacitance, diode test, min/max/avg, AC current (with iFlex), frequency. The large full colour LCD screen provides clean, crisp readings.
- Full featured digital multimeter with built-in thermal imager
- iFlex expands measurement capabilities, get into tight, hard to reach spaces for current measurement
- Save measurements & images while communicating wirelessly with smart phone up to 20feet /6.1m away
- Image resolution of 80 x 60, 8.89cm colour LCD screen
- 1000V ac and dc voltage measurement, temperature measurement from -10°C to 200°C
- Resistance measurement to 50Mohm & continuity, 9999µF capacitance measurement
- Rechargeable lithium ion battery and charger, connected directly with phone or tablet via Bluetooth
- Auto power off to save battery power, CSA approved
- CAT III 1000V, CAT IV 600V measurement category
- 10hr+ rechargeable battery allows for a full work day under normal conditions
Contents
279 FC True-rms thermal multimeter, 18in (45.72cm) iFlex flexible current probe, TL175 test leads, Rechargeable lithium-ion battery and charger, Soft carrying case and hanging strap.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
80 x 60
2.5kA
1kV
50Mohm
-10°C
3 Years
No SVHC (27-Jun-2024)
36° x 27°
-
600mV
9999µF
200°C
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate