Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €183.000 |
3+ | €179.340 |
5+ | €175.680 |
Product Information
Product Overview
FLUKE 323 is a True RMS clamp meter. It is a good basic troubleshooting tool for commercial and residential electricians. It includes True RMS measurements, optimized ergonomics, and a large display for efficient troubleshooting. It's designed to perform in the toughest environments and provide noise-free, reliable results, so users can trust it to help them confidently diagnose problems almost anywhere. Use it to verify the presence of load current, AC voltage, and continuity of circuits, switches, fuses, and contacts.
- Provides True RMS AC voltage and current for accurate measurements on non-linear signals
- Measures resistance to 4Kohm with continuity detection
- Features slim, ergonomic design for measuring in tight cable compartments
- Presents measurements on a large, easy-to-read display
- Hold function captures a reading on the display
- Features a CAT III 600V, CAT IV 300V safety rating
- Size (H x W x D) is 207 x 75 x 34mm
- 30mm (600 MCM) maximum wire diameter
- Two-year warranty
- Measures AC current to 400A
Contents
323 clamp meter, (1 pair) test leads, Soft case, Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC Current, Voltage, Resistance
600V
4kohm
Auto
30mm
400A
600V
True RMS
3.5
-
Technical Docs (3)
Alternatives for FLUKE 323
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate