Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €896.000 |
3+ | €878.080 |
5+ | €860.160 |
Product Information
Product Overview
The Fluke 381 does everything you would expect from a clamp meter, and then lets you remove the display for even more flexibility. Now one technician can do jobs that used to require two people. Clamp the Fluke 381 around a conductor, remove the display and walk across the room to operate controls or remove protective equipment, all while watching real-time readings. The iFlex flexible current probe (included) expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure awkward sized conductors and improved wire access.
- Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement for added flexibility without interference with accuracy
- The removable magnetic display can be conveniently mounted where it is easily seen iFlex flexible current probe expands the measurement range to 2500 A ac
- Integrated low pass filter and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
- Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
- CAT IV 600 V, CAT III 1000 V
- Min, max, average and inrush recording to capture variations automatically
- Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement
- Processing allows for use in noisy electrical environments while providing stable readings
- Proprietary inrush measurement technology to filter out noise and capture motor starting current
- Radio transmitter automatically turns off when the display is connected to the meter
Applications
Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance, HVAC, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control
Contents
18-inch iFlex™ flexible current probe, Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Five AA Alkaline batteries
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
2.5kA
1kV
True RMS
-
-
Alternatives for FLUKE 381
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate