Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €841.000 |
Product Information
Product Overview
FLK-393FC-PVLEAD is a solar tool kit with 393 FC clamp meter and solar test leads. The 393 FC CAT III 1500 V True-rms Clamp Meter with iFlex is an industrial clamp meter designed for solar photovoltaic (PV) installation technicians and maintenance professionals who work in high voltage dc environments. Safely connect the MC4 test leads to the clamp meter to validate voltage and current from individual panels or a series of panels in a PV array. The inline capabilities of the MC4 PVLEAD3 leads allow the system to remain online and generating power while testing without needing to pierce the line.
- Measure safely with CAT III 1500 V rated clamp meter
- Thin jaw for access to cables in crowded combiner boxes
- Sturdy IP54 rated for outdoor use and solar arrays
- Work efficiently with dc power measurement, audio polarity and visual continuity
- MC4 test lead sets are designed for use with solar clamp meters that accept 4mm banana plugs
- View voltage and current simultaneously with the meter's dual display
- IP54 rated meter, ideal for work outdoors including PV panel testing
- DC power measurement, showing readings in kVA
- Logging and reporting of test results via Fluke Connect software
- MC4 leads comply to IEC / EN 61010-031
Contents
Fluke 393 FC CAT III 1500V TRMS clamp meter, Test leads CAT III 1500V rated right angle plugs with safety caps, iFlex flexible current probe, TPAK magnetic hanging strap, Premium carrying case, 3-year warranty, Pomona PVLEAD1 MC4 to 4mm test lead set, Pomona PVLEAD3 MC4 solar clamp test lead set, and 2x AA batteries
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Fluke 393FC True RMS Clamp Meter, Test Leads, Current Probe, Magnetic Hanging Strap, Carrying Case
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate