5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €139.050 |
Product Information
Product Overview
FLUKE 62 MAX+ is a handheld infrared laser thermometer. It delivers the accuracy you need in an extremely rugged package. Just point, shoot, and read the temperature of many types of equipment. Get accurate readings from transformers, motors, pumps, panels, breakers, compressors, ducts, steam lines, valves, and vents. The IR thermometer’s small size and versatile features make it extremely easy to use. Plus, the lightweight form factor clips comfortably to the user's tool belt or belt loop, or easily fits in their toolbox.
- High and low alarms for rapid detection of measurements outside the limits
- Displays min/max/avg/dif, easy to read, even in dark areas with large, backlit display
- Extremely rugged – 3-meter drop tested, IP54 for dust and moisture
- Precise dual-lasers for more accurate, repeatable measurements
- Provides up to a 12:1 distance to spot ratio
- Operating temperature range from 0°C to 50°C
- < 500ms (95% of reading) response time
- 8 to 14 microns spectral response
- IP54 per IEC 60529 IP rating, size is 175 x 85 x 75mm
- IEC 61010-1: pollution degree 2, IEC 60825-1: Class 2 safety rating
Contents
Dual laser infrared thermometer, 12:1 spot, Three-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-30°C to +650°C
0°C
-
1%
50°C
To Be Advised
Alternatives for FLUKE 62 MAX+
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate