Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,572.000 |
Product Information
Product Overview
The Fluke-6200-2 PAT tester is a lightweight, compact, one-touch solution with redesigned auto-test capabilities to enable you to work faster without compromising safety. This kit comprises extras to certify after testing including labels.
- Pre-set & user-definable tests from a single button
- Dedicated key for each test for one-touch testing
- Large backlit display for easy reading
- Single mains socket for appliance connection
- IEC socket for easy mains/extension lead testing
- Detachable test leads for quick replacement
- Integral carrying handle
- USB port for printing
Contents
Fluke 6200-2 PAT Tester, IRP1 register for PAT (log book), FAIL250 labels, PASS560R appliance pass labels, EXTL100 extension lead test adaptor UK
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
500V
0mA to 1.999mA
-
275mm
3.13kg
No SVHC (15-Jun-2015)
200mA, 25A
USB
114mm
200mm
6200-2 Series
Alternatives for FLUKE 6200-2 UK KIT
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate