Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 6200-2-UK
Order Code2396510
Product Range6200-2 Series
Also Known AsGTIN UPC EAN: 0095969666473
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,593.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,593.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 6200-2-UK
Order Code2396510
Product Range6200-2 Series
Also Known AsGTIN UPC EAN: 0095969666473
Technical Datasheet
Insulation Testing Voltage500V
Earth Bond Test Current200mA, 25A
Touch Leakage Measuring Range0mA to 1.999mA
PC InterfaceUSB
Flash Test-
External Height114mm
External Width275mm
External Depth200mm
Weight3.13kg
Product Range6200-2 Series
Product Overview
FLUKE 6200-2-UK is a portable appliance tester (UK). It is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6200-2 UK is designed to enable you to work faster without compromising safety – yours or your customer’s.
- Dedicated key for each test for ‘one-touch’ testing
- Complies with the new standards BS EN 50678 and BS EN 50699
- Pre-set pass/fail levels to save time
- Large backlit display for easy reading
- Separate IEC socket for easy mains/extension lead testing
- Single mains socket for appliance connection
- Detachable test leads for quick field replacement
- Integral carrying handle
- USB port for data transfer
Contents
Fluke 6200-2 portable appliance tester, User's manual on CD, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Insulation Testing Voltage
500V
Touch Leakage Measuring Range
0mA to 1.999mA
Flash Test
-
External Width
275mm
Weight
3.13kg
SVHC
No SVHC (15-Jun-2015)
Earth Bond Test Current
200mA, 25A
PC Interface
USB
External Height
114mm
External Depth
200mm
Product Range
6200-2 Series
Technical Docs (1)
Alternatives for FLUKE 6200-2-UK
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.42